
GCM1555C1H9R0WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H9R0WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H9R0WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H9R0WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H9R0WA16D |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H9R0WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.95000 | kr.0.95 |
| 10 | kr.0.51400 | kr.5.14 |
| 50 | kr.0.36140 | kr.18.07 |
| 100 | kr.0.31450 | kr.31.45 |
| 500 | kr.0.23484 | kr.117.42 |
| 1.000 | kr.0.21042 | kr.210.42 |
| 2.500 | kr.0.18477 | kr.461.92 |
| 5.000 | kr.0.16932 | kr.846.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.10512 | kr.1,051.20 |
| 20.000 | kr.0.09742 | kr.1,948.40 |
| 30.000 | kr.0.09357 | kr.2,807.10 |
| 50.000 | kr.0.08930 | kr.4,465.00 |
| 70.000 | kr.0.08681 | kr.6,076.70 |
| 100.000 | kr.0.08441 | kr.8,441.00 |
| Unit Price without VAT: | kr.0.95000 |
|---|---|
| Unit Price with VAT: | kr.1.18750 |

