
GCM1555C1H9R0WA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H9R0WA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H9R0WA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H9R0WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H9R0WA16D |
Description | CAP CER 9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 9 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H9R0WA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.05pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 |
| 10 | kr.0.49900 | kr.4.99 |
| 50 | kr.0.34680 | kr.17.34 |
| 100 | kr.0.30210 | kr.30.21 |
| 500 | kr.0.21644 | kr.108.22 |
| 1.000 | kr.0.20230 | kr.202.30 |
| 2.500 | kr.0.17764 | kr.444.10 |
| 5.000 | kr.0.16278 | kr.813.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.15026 | kr.1,502.60 |
| 20.000 | kr.0.11534 | kr.2,306.80 |
| 30.000 | kr.0.11398 | kr.3,419.40 |
| 50.000 | kr.0.10904 | kr.5,452.00 |
| 70.000 | kr.0.10615 | kr.7,430.50 |
| 100.000 | kr.0.10429 | kr.10,429.00 |
| Unit Price without VAT: | kr.0.90000 |
|---|---|
| Unit Price with VAT: | kr.1.12500 |

