
GCM1555C1H8R2CA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H8R2CA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H8R2CA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H8R2CA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H8R2CA16J |
Description | CAP CER 8.2PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8.2 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H8R2CA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.24400 | kr.2.44 |
| 50 | kr.0.16580 | kr.8.29 |
| 100 | kr.0.14210 | kr.14.21 |
| 500 | kr.0.10172 | kr.50.86 |
| 1.000 | kr.0.08951 | kr.89.51 |
| 2.500 | kr.0.07660 | kr.191.50 |
| 5.000 | kr.0.06885 | kr.344.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04017 | kr.2,008.50 |
| 100.000 | kr.0.03738 | kr.3,738.00 |
| 150.000 | kr.0.03599 | kr.5,398.50 |
| 250.000 | kr.0.03445 | kr.8,612.50 |
| 350.000 | kr.0.03354 | kr.11,739.00 |
| 500.000 | kr.0.03268 | kr.16,340.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

