
GCM1555C1H8R0DA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H8R0DA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H8R0DA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H8R0DA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H8R0DA16J |
Description | CAP CER 8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 8 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H8R0DA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 50 | kr.0.17740 | kr.8.87 |
| 100 | kr.0.15170 | kr.15.17 |
| 500 | kr.0.10918 | kr.54.59 |
| 1.000 | kr.0.09619 | kr.96.19 |
| 2.500 | kr.0.08251 | kr.206.28 |
| 5.000 | kr.0.07428 | kr.371.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03725 | kr.1,862.50 |
| 100.000 | kr.0.03466 | kr.3,466.00 |
| 150.000 | kr.0.03337 | kr.5,005.50 |
| 250.000 | kr.0.03194 | kr.7,985.00 |
| 350.000 | kr.0.03110 | kr.10,885.00 |
| 500.000 | kr.0.03030 | kr.15,150.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

