Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H820GA16D

DigiKey Part Number
490-GCM1555C1H820GA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H820GA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H820GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H820GA16D
Description
CAP CER 82PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
82 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H820GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26.746
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.27500kr.2.75
50kr.0.18820kr.9.41
100kr.0.16190kr.16.19
500kr.0.11712kr.58.56
1.000kr.0.10342kr.103.42
2.500kr.0.08904kr.222.60
5.000kr.0.08040kr.402.00
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.06223kr.622.30
20.000kr.0.06157kr.1,231.40
30.000kr.0.06124kr.1,837.20
50.000kr.0.06086kr.3,043.00
70.000kr.0.06060kr.4,242.00
100.000kr.0.05875kr.5,875.00
120.000kr.0.05787kr.6,944.40
240.000kr.0.05532kr.13,276.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000