GCM1555C1H7R5DA16J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 18.315
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.21398
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 9.870
Unit Price: kr.0.64000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03391
Datasheet
7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H7R5DA16J

DigiKey Part Number
490-GCM1555C1H7R5DA16JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM1555C1H7R5DA16J
Description
CAP CER 7.5PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
7.5 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H7R5DA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.5pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03725kr.1,862.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.03725
Unit Price with VAT:kr.0.04656