
GRM1555C2AR10WA01D | |
|---|---|
DigiKey Part Number  | 490-GRM1555C2AR10WA01DTR-ND - Tape & Reel (TR) 490-GRM1555C2AR10WA01DCT-ND - Cut Tape (CT) 490-GRM1555C2AR10WA01DDKR-ND - Digi-Reel®  | 
Manufacturer  | |
Manufacturer Product Number  | GRM1555C2AR10WA01D  | 
Description  | CAP CER 0.1PF 100V C0G 0402  | 
Manufacturer Standard Lead Time  | 14 Weeks  | 
Customer Reference  | |
Detailed Description  | 0.1 pF ±0.05pF 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Tape & Reel (TR) Cut Tape (CT) Digi-Reel®  | |
Part Status  | Active  | |
Capacitance  | ||
Tolerance  | ±0.05pF  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 0402 (1005 Metric)  | |
Size / Dimension  | 0.039" L x 0.020" W (1.00mm x 0.50mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.022" (0.55mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.49900 | kr.4.99 | 
| 50 | kr.0.34940 | kr.17.47 | 
| 100 | kr.0.30400 | kr.30.40 | 
| 500 | kr.0.22310 | kr.111.55 | 
| 1.000 | kr.0.20365 | kr.203.65 | 
| 2.500 | kr.0.17884 | kr.447.10 | 
| 5.000 | kr.0.16390 | kr.819.50 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.15466 | kr.1,546.60 | 
| 20.000 | kr.0.15152 | kr.3,030.40 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 

