
GCM1555C1H6R8BA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H6R8BA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H6R8BA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H6R8BA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H6R8BA16J |
Description | CAP CER 6.8PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 6.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H6R8BA16J Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.1pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16100 | kr.8.05 |
| 100 | kr.0.13760 | kr.13.76 |
| 500 | kr.0.09866 | kr.49.33 |
| 1.000 | kr.0.08673 | kr.86.73 |
| 2.500 | kr.0.07420 | kr.185.50 |
| 5.000 | kr.0.06667 | kr.333.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04862 | kr.2,431.00 |
| 100.000 | kr.0.04548 | kr.4,548.00 |
| 150.000 | kr.0.04391 | kr.6,586.50 |
| 250.000 | kr.0.04217 | kr.10,542.50 |
| 350.000 | kr.0.04116 | kr.14,406.00 |
| 500.000 | kr.0.04018 | kr.20,090.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

