
GCM1555C1H680FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H680FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H680FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H680FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H680FA16J |
Description | CAP CER 68PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 68 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H680FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25700 | kr.2.57 |
| 50 | kr.0.17480 | kr.8.74 |
| 100 | kr.0.14980 | kr.14.98 |
| 500 | kr.0.10750 | kr.53.75 |
| 1.000 | kr.0.09471 | kr.94.71 |
| 2.500 | kr.0.08117 | kr.202.93 |
| 5.000 | kr.0.07307 | kr.365.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05134 | kr.2,567.00 |
| 100.000 | kr.0.04806 | kr.4,806.00 |
| 150.000 | kr.0.04642 | kr.6,963.00 |
| 250.000 | kr.0.04460 | kr.11,150.00 |
| 350.000 | kr.0.04354 | kr.15,239.00 |
| 500.000 | kr.0.04252 | kr.21,260.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

