5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H5R6BA16D

DigiKey Part Number
490-14424-2-ND - Tape & Reel (TR)
490-14424-1-ND - Cut Tape (CT)
490-14424-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H5R6BA16D
Description
CAP CER 5.6PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
5.6 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H5R6BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34.857
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24100kr.2.41
50kr.0.16240kr.8.12
100kr.0.13880kr.13.88
500kr.0.09942kr.49.71
1.000kr.0.08743kr.87.43
2.500kr.0.07479kr.186.97
5.000kr.0.06722kr.336.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05925kr.592.50
20.000kr.0.05428kr.1,085.60
30.000kr.0.05179kr.1,553.70
50.000kr.0.04904kr.2,452.00
70.000kr.0.04743kr.3,320.10
100.000kr.0.04588kr.4,588.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750