
GCM1555C1H511FA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H511FA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H511FA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H511FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H511FA16D |
Description | CAP CER 510PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 510 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H511FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.27600 | kr.2.76 |
| 50 | kr.0.18640 | kr.9.32 |
| 100 | kr.0.16010 | kr.16.01 |
| 500 | kr.0.11548 | kr.57.74 |
| 1.000 | kr.0.10179 | kr.101.79 |
| 2.500 | kr.0.08745 | kr.218.62 |
| 5.000 | kr.0.07884 | kr.394.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06924 | kr.692.40 |
| 20.000 | kr.0.06362 | kr.1,272.40 |
| 30.000 | kr.0.06080 | kr.1,824.00 |
| 50.000 | kr.0.05769 | kr.2,884.50 |
| 70.000 | kr.0.05587 | kr.3,910.90 |
| 100.000 | kr.0.05412 | kr.5,412.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

