
GCM1555C1H3R6CA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H3R6CA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H3R6CA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H3R6CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H3R6CA16D |
Description | CAP CER 3.6PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.6 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H3R6CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 50 | kr.0.13120 | kr.6.56 |
| 100 | kr.0.11120 | kr.11.12 |
| 500 | kr.0.07884 | kr.39.42 |
| 1.000 | kr.0.06893 | kr.68.93 |
| 2.500 | kr.0.05856 | kr.146.40 |
| 5.000 | kr.0.05233 | kr.261.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04585 | kr.458.50 |
| 20.000 | kr.0.04177 | kr.835.40 |
| 30.000 | kr.0.03973 | kr.1,191.90 |
| 50.000 | kr.0.03747 | kr.1,873.50 |
| 70.000 | kr.0.03614 | kr.2,529.80 |
| 100.000 | kr.0.03487 | kr.3,487.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

