
| GRM15XR61A223KA86D | |
|---|---|
| DigiKey Part Number | 490-GRM15XR61A223KA86DTR-ND - Tape & Reel (TR) 490-GRM15XR61A223KA86DCT-ND - Cut Tape (CT) 490-GRM15XR61A223KA86DDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | GRM15XR61A223KA86D | 
| Description | CAP CER 0.022UF 10V X5R 0402 | 
| Customer Reference | |
| Detailed Description | 0.022 µF ±10% 10V Ceramic Capacitor X5R 0402 (1005 Metric) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | GRM15XR61A223KA86D Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| Capacitance | ||
| Tolerance | ±10% | |
| Voltage - Rated | ||
| Temperature Coefficient | ||
| Operating Temperature | -55°C ~ 85°C | |
| Features | - | |
| Ratings | - | |
| Applications | ||
| Mounting Type | ||
| Package / Case | 0402 (1005 Metric) | |
| Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
| Height - Seated (Max) | - | |
| Thickness (Max) | 0.012" (0.30mm) | |
| Lead Spacing | - | |
| Lead Style | - | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.0.90000 | kr.0.90 | 
| 10 | kr.0.50600 | kr.5.06 | 
| 50 | kr.0.35200 | kr.17.60 | 
| 100 | kr.0.30590 | kr.30.59 | 
| 500 | kr.0.22886 | kr.114.43 | 
| 1.000 | kr.0.20499 | kr.204.99 | 
| 2.500 | kr.0.17994 | kr.449.85 | 
| 5.000 | kr.0.16489 | kr.824.45 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 10.000 | kr.0.15635 | kr.1,563.50 | 
| Unit Price without VAT: | kr.0.90000 | 
|---|---|
| Unit Price with VAT: | kr.1.12500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark