39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H390JA16J

DigiKey Part Number
490-GCM1555C1H390JA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H390JA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H390JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H390JA16J
Description
CAP CER 39PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
39 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H390JA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM1555C1H390JA16DMurata Electronics84.618490-GCM1555C1H390JA16DCT-NDkr.0.63000Parametric Equivalent
GCQ1555C1H390JB01DMurata Electronics34.094490-17460-1-NDkr.1.14000Parametric Equivalent
GRT1555C1H390JA02DMurata Electronics5.130490-GRT1555C1H390JA02DCT-NDkr.0.63000Parametric Equivalent
AC0402JPNPO9BN390YAGEO98.98013-AC0402JPNPO9BN390CT-NDkr.0.63000Parametric Equivalent
AC0402JRNPO9BN390YAGEO10.000311-3263-1-NDkr.0.63000Parametric Equivalent
In-Stock: 49.198
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.21600kr.2.16
50kr.0.14320kr.7.16
100kr.0.12240kr.12.24
500kr.0.08712kr.43.56
1.000kr.0.07640kr.76.40
2.500kr.0.06510kr.162.75
5.000kr.0.05832kr.291.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04213kr.2,106.50
100.000kr.0.03931kr.3,931.00
150.000kr.0.03790kr.5,685.00
250.000kr.0.03634kr.9,085.00
350.000kr.0.03542kr.12,397.00
500.000kr.0.03454kr.17,270.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750