330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H331JA16J

DigiKey Part Number
490-GCM1555C1H331JA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H331JA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H331JA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H331JA16J
Description
CAP CER 330PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H331JA16J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 335.986
Check for Additional Incoming Stock
Non-Cancelable/Non-Returnable
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
50kr.0.15560kr.7.78
100kr.0.13310kr.13.31
500kr.0.09516kr.47.58
1.000kr.0.08353kr.83.53
2.500kr.0.07135kr.178.38
5.000kr.0.06403kr.320.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.04652kr.2,326.00
100.000kr.0.04347kr.4,347.00
150.000kr.0.04195kr.6,292.50
250.000kr.0.04026kr.10,065.00
350.000kr.0.03927kr.13,744.50
500.000kr.0.03832kr.19,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000