
GCM1555C1H331JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H331JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H331JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H331JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H331JA16J |
Description | CAP CER 330PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H331JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.23100 | kr.2.31 |
| 50 | kr.0.15560 | kr.7.78 |
| 100 | kr.0.13310 | kr.13.31 |
| 500 | kr.0.09516 | kr.47.58 |
| 1.000 | kr.0.08353 | kr.83.53 |
| 2.500 | kr.0.07135 | kr.178.38 |
| 5.000 | kr.0.06403 | kr.320.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04652 | kr.2,326.00 |
| 100.000 | kr.0.04347 | kr.4,347.00 |
| 150.000 | kr.0.04195 | kr.6,292.50 |
| 250.000 | kr.0.04026 | kr.10,065.00 |
| 350.000 | kr.0.03927 | kr.13,744.50 |
| 500.000 | kr.0.03832 | kr.19,160.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

