
GCM0335C1E300FA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E300FA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E300FA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E300FA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E300FA16D |
Description | CAP CER 30PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E300FA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14800 | kr.1.48 |
| 50 | kr.0.09640 | kr.4.82 |
| 100 | kr.0.08230 | kr.8.23 |
| 500 | kr.0.05736 | kr.28.68 |
| 1.000 | kr.0.04983 | kr.49.83 |
| 2.500 | kr.0.04190 | kr.104.75 |
| 5.000 | kr.0.03715 | kr.185.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03043 | kr.456.45 |
| 30.000 | kr.0.02767 | kr.830.10 |
| 45.000 | kr.0.02629 | kr.1,183.05 |
| 75.000 | kr.0.02476 | kr.1,857.00 |
| 105.000 | kr.0.02386 | kr.2,505.30 |
| 150.000 | kr.0.02300 | kr.3,450.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

