2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H2R0BA16D

DigiKey Part Number
490-16449-2-ND - Tape & Reel (TR)
490-16449-1-ND - Cut Tape (CT)
490-16449-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H2R0BA16D
Description
CAP CER 2PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H2R0BA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 44.903
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05568kr.556.80
20.000kr.0.04829kr.965.80
30.000kr.0.04801kr.1,440.30
50.000kr.0.04770kr.2,385.00
70.000kr.0.04751kr.3,325.70
100.000kr.0.04603kr.4,603.00
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.24400kr.2.44
50kr.0.16340kr.8.17
100kr.0.13950kr.13.95
500kr.0.09992kr.49.96
1.000kr.0.08783kr.87.83
2.500kr.0.07510kr.187.75
5.000kr.0.06748kr.337.40
Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
50kr.0.15560kr.7.78
100kr.0.13250kr.13.25
500kr.0.09516kr.47.58
1.000kr.0.08359kr.83.59
2.500kr.0.07153kr.178.82
5.000kr.0.06490kr.324.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000