
GCM1555C1H270FA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H270FA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H270FA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H270FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H270FA16J |
Description | CAP CER 27PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H270FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.65000 | kr.0.65 |
| 10 | kr.0.28400 | kr.2.84 |
| 50 | kr.0.19360 | kr.9.68 |
| 100 | kr.0.16640 | kr.16.64 |
| 500 | kr.0.12036 | kr.60.18 |
| 1.000 | kr.0.10230 | kr.102.30 |
| 2.500 | kr.0.09164 | kr.229.10 |
| 5.000 | kr.0.08279 | kr.413.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05681 | kr.2,840.50 |
| 100.000 | kr.0.05531 | kr.5,531.00 |
| 150.000 | kr.0.04502 | kr.6,753.00 |
| 250.000 | kr.0.04493 | kr.11,232.50 |
| Unit Price without VAT: | kr.0.65000 |
|---|---|
| Unit Price with VAT: | kr.0.81250 |

