
GCM1555C1H200JA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H200JA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H200JA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H200JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H200JA16D |
Description | CAP CER 20PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 20 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H200JA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.20300 | kr.2.03 |
| 50 | kr.0.13820 | kr.6.91 |
| 100 | kr.0.11790 | kr.11.79 |
| 500 | kr.0.08382 | kr.41.91 |
| 1.000 | kr.0.07342 | kr.73.42 |
| 2.500 | kr.0.06251 | kr.156.27 |
| 5.000 | kr.0.05596 | kr.279.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.04913 | kr.491.30 |
| 20.000 | kr.0.04483 | kr.896.60 |
| 30.000 | kr.0.04268 | kr.1,280.40 |
| 50.000 | kr.0.04030 | kr.2,015.00 |
| 70.000 | kr.0.03891 | kr.2,723.70 |
| 100.000 | kr.0.03757 | kr.3,757.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

