
GCM1555C1H181JA16J | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H181JA16JTR-ND - Tape & Reel (TR) 490-GCM1555C1H181JA16JCT-ND - Cut Tape (CT) 490-GCM1555C1H181JA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H181JA16J |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H181JA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.24100 | kr.2.41 |
| 50 | kr.0.16360 | kr.8.18 |
| 100 | kr.0.14010 | kr.14.01 |
| 500 | kr.0.10030 | kr.50.15 |
| 1.000 | kr.0.08825 | kr.88.25 |
| 2.500 | kr.0.07552 | kr.188.80 |
| 5.000 | kr.0.06789 | kr.339.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.04533 | kr.2,266.50 |
| 100.000 | kr.0.04236 | kr.4,236.00 |
| 150.000 | kr.0.04087 | kr.6,130.50 |
| 250.000 | kr.0.03921 | kr.9,802.50 |
| 350.000 | kr.0.03825 | kr.13,387.50 |
| 500.000 | kr.0.03732 | kr.18,660.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

