
GCM1555C1H181GA16D | |
|---|---|
DigiKey Part Number | 490-GCM1555C1H181GA16DTR-ND - Tape & Reel (TR) 490-GCM1555C1H181GA16DCT-ND - Cut Tape (CT) 490-GCM1555C1H181GA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H181GA16D |
Description | CAP CER 180PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±2% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H181GA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±2% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25000 | kr.2.50 |
| 50 | kr.0.17160 | kr.8.58 |
| 100 | kr.0.14660 | kr.14.66 |
| 500 | kr.0.10548 | kr.52.74 |
| 1.000 | kr.0.09293 | kr.92.93 |
| 2.500 | kr.0.07974 | kr.199.35 |
| 5.000 | kr.0.07657 | kr.382.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06650 | kr.665.00 |
| 20.000 | kr.0.06106 | kr.1,221.20 |
| 30.000 | kr.0.05834 | kr.1,750.20 |
| 50.000 | kr.0.05532 | kr.2,766.00 |
| 70.000 | kr.0.05469 | kr.3,828.30 |
| 100.000 | kr.0.05186 | kr.5,186.00 |
| 120.000 | kr.0.05106 | kr.6,127.20 |
| 240.000 | kr.0.04836 | kr.11,606.40 |
| 250.000 | kr.0.04821 | kr.12,052.50 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

