18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H180FA16J

DigiKey Part Number
490-GCM1555C1H180FA16JTR-ND - Tape & Reel (TR)
490-GCM1555C1H180FA16JCT-ND - Cut Tape (CT)
490-GCM1555C1H180FA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H180FA16J
Description
CAP CER 18PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
18 pF ±1% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H180FA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±1%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 55.844
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.24700kr.2.47
50kr.0.16740kr.8.37
100kr.0.14330kr.14.33
500kr.0.10308kr.51.54
1.000kr.0.09073kr.90.73
2.500kr.0.07773kr.194.32
5.000kr.0.06990kr.349.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.05114kr.2,557.00
100.000kr.0.04789kr.4,789.00
150.000kr.0.04626kr.6,939.00
250.000kr.0.04445kr.11,112.50
350.000kr.0.04340kr.15,190.00
500.000kr.0.04238kr.21,190.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750