
GCM1555C1H150JA16D | |
|---|---|
DigiKey Part Number | 490-11147-2-ND - Tape & Reel (TR) 490-11147-1-ND - Cut Tape (CT) 490-11147-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H150JA16D |
Description | CAP CER 15PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H150JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.25100 | kr.2.51 |
| 50 | kr.0.17240 | kr.8.62 |
| 100 | kr.0.14720 | kr.14.72 |
| 500 | kr.0.10570 | kr.52.85 |
| 1.000 | kr.0.09304 | kr.93.04 |
| 2.500 | kr.0.07971 | kr.199.28 |
| 5.000 | kr.0.07171 | kr.358.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.06328 | kr.632.80 |
| 20.000 | kr.0.05804 | kr.1,160.80 |
| 30.000 | kr.0.05541 | kr.1,662.30 |
| 50.000 | kr.0.05251 | kr.2,625.50 |
| 70.000 | kr.0.05081 | kr.3,556.70 |
| 100.000 | kr.0.04918 | kr.4,918.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

