Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM21B5C1H203FA16L

DigiKey Part Number
490-GCM21B5C1H203FA16LTR-ND - Tape & Reel (TR)
490-GCM21B5C1H203FA16LCT-ND - Cut Tape (CT)
490-GCM21B5C1H203FA16LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM21B5C1H203FA16L
Description
CAP CER 0.02UF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.02 µF ±1% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.917
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.33000kr.3.33
10kr.2.04800kr.20.48
50kr.1.53860kr.76.93
100kr.1.38180kr.138.18
500kr.1.11718kr.558.59
1.000kr.1.03558kr.1,035.58
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.95343kr.2,860.29
6.000kr.0.90310kr.5,418.60
9.000kr.0.87790kr.7,901.10
15.000kr.0.84997kr.12,749.55
21.000kr.0.83364kr.17,506.44
30.000kr.0.81792kr.24,537.60
36.000kr.0.81047kr.29,176.92
72.000kr.0.78871kr.56,787.12
75.000kr.0.78407kr.58,805.25
Manufacturers Standard Package
Unit Price without VAT:kr.3.33000
Unit Price with VAT:kr.4.16250