1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H102JA16D

DigiKey Part Number
490-GCM1555C1H102JA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H102JA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H102JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H102JA16D
Description
CAP CER 1000PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H102JA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±5%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0402C102J5GACAUTOKEMET226.101399-12992-1-NDkr.2.41000Direct
In-Stock: 2.405
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.23500kr.2.35
50kr.0.15860kr.7.93
100kr.0.13500kr.13.50
500kr.0.09662kr.48.31
1.000kr.0.08489kr.84.89
2.500kr.0.07258kr.181.45
5.000kr.0.06518kr.325.90
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05742kr.574.20
20.000kr.0.05257kr.1,051.40
30.000kr.0.05014kr.1,504.20
50.000kr.0.04746kr.2,373.00
70.000kr.0.04589kr.3,212.30
100.000kr.0.04438kr.4,438.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750