330 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
0603 (1608 Metric) 0,90mm
0603 (1608 Metric)

GCM1885G2A331JA16D

DigiKey Part Number
490-GCM1885G2A331JA16DTR-ND - Tape & Reel (TR)
490-GCM1885G2A331JA16DCT-ND - Cut Tape (CT)
490-GCM1885G2A331JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1885G2A331JA16D
Description
CAP CER 330PF 100V X8G 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
330 pF ±5% 100V Ceramic Capacitor X8G 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1885G2A331JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.920
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.33400kr.3.34
50kr.0.23140kr.11.57
100kr.0.19930kr.19.93
500kr.0.14544kr.72.72
1.000kr.0.12886kr.128.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.10071kr.402.84
8.000kr.0.09186kr.734.88
12.000kr.0.08744kr.1,049.28
20.000kr.0.08254kr.1,650.80
28.000kr.0.07967kr.2,230.76
40.000kr.0.07692kr.3,076.80
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000