10 pF ±2.5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM1555C1H100RA16D

DigiKey Part Number
490-GCM1555C1H100RA16DTR-ND - Tape & Reel (TR)
490-GCM1555C1H100RA16DCT-ND - Cut Tape (CT)
490-GCM1555C1H100RA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM1555C1H100RA16D
Description
CAP CER 10PF 50V C0G/NP0 0402
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
10 pF ±2.5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM1555C1H100RA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2.5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 96.700
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.23100kr.2.31
50kr.0.15680kr.7.84
100kr.0.13440kr.13.44
500kr.0.09606kr.48.03
1.000kr.0.08436kr.84.36
2.500kr.0.07209kr.180.22
5.000kr.0.06472kr.323.60
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.05699kr.569.90
20.000kr.0.05215kr.1,043.00
30.000kr.0.04973kr.1,491.90
50.000kr.0.04705kr.2,352.50
70.000kr.0.04549kr.3,184.30
100.000kr.0.04398kr.4,398.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000