
GCM033R71E101KA03D | |
|---|---|
DigiKey Part Number | 490-GCM033R71E101KA03DTR-ND - Tape & Reel (TR) 490-GCM033R71E101KA03DCT-ND - Cut Tape (CT) 490-GCM033R71E101KA03DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71E101KA03D |
Description | CAP CER 100PF 25V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±10% 25V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71E101KA03D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09520 | kr.4.76 |
| 100 | kr.0.08040 | kr.8.04 |
| 500 | kr.0.05606 | kr.28.03 |
| 1.000 | kr.0.04874 | kr.48.74 |
| 2.500 | kr.0.04102 | kr.102.55 |
| 5.000 | kr.0.03642 | kr.182.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02797 | kr.419.55 |
| 30.000 | kr.0.02766 | kr.829.80 |
| 45.000 | kr.0.02710 | kr.1,219.50 |
| 75.000 | kr.0.02554 | kr.1,915.50 |
| 105.000 | kr.0.02462 | kr.2,585.10 |
| 150.000 | kr.0.02441 | kr.3,661.50 |
| 180.000 | kr.0.02333 | kr.4,199.40 |
| 360.000 | kr.0.02192 | kr.7,891.20 |
| 375.000 | kr.0.02185 | kr.8,193.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

