GCM033R71C222MA55D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02899
Datasheet

Parametric Equivalent


TDK
In Stock: 11.402
Unit Price: kr.0.63000
Datasheet
2200 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71C222MA55D

DigiKey Part Number
490-GCM033R71C222MA55DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM033R71C222MA55D
Description
CAP CER 2200PF 16V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71C222MA55D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±20%
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM033R71C222MA55JMurata Electronics0490-GCM033R71C222MA55JTR-NDkr.0.02899Parametric Equivalent
CGA1A2X7R1C222M030BATDK11.402445-12070-1-NDkr.0.63000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03384kr.507.60
Manufacturers Standard Package
Unit Price without VAT:kr.0.03384
Unit Price with VAT:kr.0.04230