GCM033R71A332KA03J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 40.880
Unit Price: kr.0.64000
Datasheet
3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033R71A332KA03J

DigiKey Part Number
490-GCM033R71A332KA03JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM033R71A332KA03J
Description
CAP CER 3300PF 10V X7R 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
3300 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033R71A332KA03J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.02362kr.1,181.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.02362
Unit Price with VAT:kr.0.02953