
GCM033R71A103KA03D | |
|---|---|
DigiKey Part Number | 490-6040-2-ND - Tape & Reel (TR) 490-6040-1-ND - Cut Tape (CT) 490-6040-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033R71A103KA03D |
Description | CAP CER 10000PF 10V X7R 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 10V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033R71A103KA03D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±10% | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.13300 | kr.1.33 |
| 50 | kr.0.08880 | kr.4.44 |
| 100 | kr.0.07480 | kr.7.48 |
| 500 | kr.0.05212 | kr.26.06 |
| 1.000 | kr.0.04520 | kr.45.20 |
| 2.500 | kr.0.03791 | kr.94.77 |
| 5.000 | kr.0.03356 | kr.167.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02741 | kr.411.15 |
| 30.000 | kr.0.02487 | kr.746.10 |
| 45.000 | kr.0.02360 | kr.1,062.00 |
| 75.000 | kr.0.02219 | kr.1,664.25 |
| 105.000 | kr.0.02137 | kr.2,243.85 |
| 150.000 | kr.0.02058 | kr.3,087.00 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

