
KRM55WR71H476MH13L | |
|---|---|
DigiKey Part Number | 490-KRM55WR71H476MH13LTR-ND - Tape & Reel (TR) 490-KRM55WR71H476MH13LCT-ND - Cut Tape (CT) 490-KRM55WR71H476MH13LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KRM55WR71H476MH13L |
Description | CAP CER 47UF 50V X7R 2220 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 47 µF ±20% 50V Ceramic Capacitor X7R Stacked SMD, 2 J-Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | Stacked SMD, 2 J-Lead | |
Size / Dimension | 0.240" L x 0.209" W (6.10mm x 5.30mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | J-Lead |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.32.02000 | kr.32.02 |
| 10 | kr.23.09000 | kr.230.90 |
| 50 | kr.19.51900 | kr.975.95 |
| 100 | kr.18.41420 | kr.1,841.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | kr.17.00540 | kr.3,401.08 |
| 400 | kr.16.27835 | kr.6,511.34 |
| 600 | kr.15.91415 | kr.9,548.49 |
| 1.000 | kr.15.51051 | kr.15,510.51 |
| 1.400 | kr.15.27442 | kr.21,384.19 |
| 2.000 | kr.15.04733 | kr.30,094.66 |
| Unit Price without VAT: | kr.32.02000 |
|---|---|
| Unit Price with VAT: | kr.40.02500 |

