
GCM033C71A104KE02J | |
|---|---|
DigiKey Part Number | 490-GCM033C71A104KE02JTR-ND - Tape & Reel (TR) 490-GCM033C71A104KE02JCT-ND - Cut Tape (CT) 490-GCM033C71A104KE02JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM033C71A104KE02J |
Description | CAP CER .1UF 10V X7S 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM033C71A104KE02J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.26400 | kr.2.64 |
| 50 | kr.0.17740 | kr.8.87 |
| 100 | kr.0.15170 | kr.15.17 |
| 500 | kr.0.10918 | kr.54.59 |
| 1.000 | kr.0.09619 | kr.96.19 |
| 2.500 | kr.0.08251 | kr.206.28 |
| 5.000 | kr.0.07428 | kr.371.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.05452 | kr.2,726.00 |
| 100.000 | kr.0.05110 | kr.5,110.00 |
| 150.000 | kr.0.04938 | kr.7,407.00 |
| 250.000 | kr.0.04748 | kr.11,870.00 |
| 350.000 | kr.0.04637 | kr.16,229.50 |
| 500.000 | kr.0.04530 | kr.22,650.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

