0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM033C71A104KE02D

DigiKey Part Number
490-GCM033C71A104KE02DTR-ND - Tape & Reel (TR)
490-GCM033C71A104KE02DCT-ND - Cut Tape (CT)
490-GCM033C71A104KE02DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM033C71A104KE02D
Description
CAP CER .1UF 10V X7S 0201
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 10V Ceramic Capacitor X7S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM033C71A104KE02D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 898.662
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.26400kr.2.64
50kr.0.17740kr.8.87
100kr.0.15170kr.15.17
500kr.0.10918kr.54.59
1.000kr.0.09619kr.96.19
2.500kr.0.08251kr.206.28
5.000kr.0.07428kr.371.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.06232kr.934.80
30.000kr.0.05751kr.1,725.30
45.000kr.0.05511kr.2,479.95
75.000kr.0.05244kr.3,933.00
105.000kr.0.05088kr.5,342.40
150.000kr.0.04938kr.7,407.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000