
GCM0335C1HR80WA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1HR80WA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1HR80WA16DCT-ND - Cut Tape (CT) 490-GCM0335C1HR80WA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1HR80WA16D |
Description | CAP CER 0.8PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.8 pF ±0.05pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1HR80WA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0201 (0603 Metric) |
Capacitance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance ±0.05pF | Thickness (Max) 0.013" (0.33mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.63000 | kr.0.63 |
| 10 | kr.0.19000 | kr.1.90 |
| 50 | kr.0.12800 | kr.6.40 |
| 100 | kr.0.10900 | kr.10.90 |
| 500 | kr.0.07734 | kr.38.67 |
| 1.000 | kr.0.06765 | kr.67.65 |
| 2.500 | kr.0.05742 | kr.143.55 |
| 5.000 | kr.0.05130 | kr.256.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.04007 | kr.601.05 |
| 30.000 | kr.0.03666 | kr.1,099.80 |
| 45.000 | kr.0.03495 | kr.1,572.75 |
| 75.000 | kr.0.03306 | kr.2,479.50 |
| 105.000 | kr.0.03195 | kr.3,354.75 |
| 150.000 | kr.0.03089 | kr.4,633.50 |
| Unit Price without VAT: | kr.0.63000 |
|---|---|
| Unit Price with VAT: | kr.0.78750 |

