GCM0335C1HR20BA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03758
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.13066
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02637
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 29.899
Unit Price: kr.0.64000
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1HR20BA16D

DigiKey Part Number
490-GCM0335C1HR20BA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM0335C1HR20BA16D
Description
CAP CER 0.2PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.2 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1HR20BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1HR20BA16JMurata Electronics0490-GCM0335C1HR20BA16JTR-NDkr.0.03758Parametric Equivalent
GCQ0335C1HR20BB01DMurata Electronics0490-GCQ0335C1HR20BB01DTR-NDkr.0.13066Parametric Equivalent
GRT0335C1HR20BA02DMurata Electronics0490-GRT0335C1HR20BA02DTR-NDkr.0.02637Parametric Equivalent
MCASU063SCG0R2BFNA01Taiyo Yuden29.899587-MCASU063SCG0R2BFNA01CT-NDkr.0.64000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.03989kr.1,196.70
Unit Price without VAT:kr.0.03989
Unit Price with VAT:kr.0.04986