4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H4R7CA16J

DigiKey Part Number
490-GCM0335C1H4R7CA16JTR-ND - Tape & Reel (TR)
490-GCM0335C1H4R7CA16JCT-ND - Cut Tape (CT)
490-GCM0335C1H4R7CA16JDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H4R7CA16J
Description
CAP CER 4.7PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4.7 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H4R7CA16J Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GRT0335C1H4R7CA02DMurata Electronics8.930490-GRT0335C1H4R7CA02DCT-NDkr.0.63000Parametric Equivalent
CGA1A2C0G1H4R7C030BATDK14.850445-9057-1-NDkr.0.63000Parametric Equivalent
MCASU063SCG4R7CFNA01Taiyo Yuden3.500587-MCASU063SCG4R7CFNA01CT-NDkr.0.63000Parametric Equivalent
UMK063CG4R7CTHFTaiyo Yuden23.279587-5337-1-NDkr.0.63000Parametric Equivalent
In-Stock: 48.569
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.16500kr.1.65
50kr.0.10900kr.5.45
100kr.0.09260kr.9.26
500kr.0.06504kr.32.52
1.000kr.0.05668kr.56.68
2.500kr.0.04790kr.119.75
5.000kr.0.04263kr.213.15
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50.000kr.0.03011kr.1,505.50
100.000kr.0.02791kr.2,791.00
150.000kr.0.02682kr.4,023.00
250.000kr.0.02560kr.6,400.00
350.000kr.0.02489kr.8,711.50
500.000kr.0.02421kr.12,105.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750