39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H390GA16D

DigiKey Part Number
490-GCM0335C1H390GA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1H390GA16DCT-ND - Cut Tape (CT)
490-GCM0335C1H390GA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H390GA16D
Description
CAP CER 39PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
39 pF ±2% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H390GA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±2%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13.434
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.15400kr.1.54
50kr.0.10420kr.5.21
100kr.0.08810kr.8.81
500kr.0.06172kr.30.86
1.000kr.0.05369kr.53.69
2.500kr.0.04527kr.113.17
5.000kr.0.04021kr.201.05
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03303kr.495.45
30.000kr.0.03009kr.902.70
45.000kr.0.02861kr.1,287.45
75.000kr.0.02698kr.2,023.50
105.000kr.0.02603kr.2,733.15
150.000kr.0.02511kr.3,766.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000