
GCM0335C1H300JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1H300JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H300JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H300JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H300JA16D |
Description | CAP CER 30PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H300JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09380 | kr.4.69 |
| 100 | kr.0.07910 | kr.7.91 |
| 500 | kr.0.05516 | kr.27.58 |
| 1.000 | kr.0.04784 | kr.47.84 |
| 2.500 | kr.0.04018 | kr.100.45 |
| 5.000 | kr.0.03561 | kr.178.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02912 | kr.436.80 |
| 30.000 | kr.0.02645 | kr.793.50 |
| 45.000 | kr.0.02511 | kr.1,129.95 |
| 75.000 | kr.0.02363 | kr.1,772.25 |
| 105.000 | kr.0.02277 | kr.2,390.85 |
| 150.000 | kr.0.02194 | kr.3,291.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

