
GCM0335C1H300JA16D | |
---|---|
DigiKey Part Number | 490-GCM0335C1H300JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1H300JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1H300JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1H300JA16D |
Description | CAP CER 30PF 50V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 30 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1H300JA16D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.0.64000 | kr.0.64 |
10 | kr.0.12800 | kr.1.28 |
50 | kr.0.08580 | kr.4.29 |
100 | kr.0.07170 | kr.7.17 |
500 | kr.0.05004 | kr.25.02 |
1.000 | kr.0.04346 | kr.43.46 |
2.500 | kr.0.03646 | kr.91.15 |
5.000 | kr.0.03227 | kr.161.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
15.000 | kr.0.02767 | kr.415.05 |
30.000 | kr.0.02510 | kr.753.00 |
45.000 | kr.0.02382 | kr.1,071.90 |
75.000 | kr.0.02240 | kr.1,680.00 |
105.000 | kr.0.02157 | kr.2,264.85 |
150.000 | kr.0.02078 | kr.3,117.00 |
180.000 | kr.0.02040 | kr.3,672.00 |
360.000 | kr.0.01913 | kr.6,886.80 |
375.000 | kr.0.01906 | kr.7,147.50 |
Unit Price without VAT: | kr.0.64000 |
---|---|
Unit Price with VAT: | kr.0.80000 |