
GCM0335C1E3R0CA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E3R0CA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E3R0CA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E3R0CA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E3R0CA16D |
Description | CAP CER 3PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E3R0CA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.14100 | kr.1.41 |
| 50 | kr.0.09220 | kr.4.61 |
| 100 | kr.0.07810 | kr.7.81 |
| 500 | kr.0.05440 | kr.27.20 |
| 1.000 | kr.0.04723 | kr.47.23 |
| 2.500 | kr.0.03970 | kr.99.25 |
| 5.000 | kr.0.03523 | kr.176.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.03029 | kr.454.35 |
| 30.000 | kr.0.02754 | kr.826.20 |
| 45.000 | kr.0.02616 | kr.1,177.20 |
| 75.000 | kr.0.02464 | kr.1,848.00 |
| 105.000 | kr.0.02375 | kr.2,493.75 |
| 150.000 | kr.0.02289 | kr.3,433.50 |
| 180.000 | kr.0.02249 | kr.4,048.20 |
| 360.000 | kr.0.02113 | kr.7,606.80 |
| 375.000 | kr.0.02105 | kr.7,893.75 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

