Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GRT155C80J334KE01D

DigiKey Part Number
490-GRT155C80J334KE01DTR-ND - Tape & Reel (TR)
490-GRT155C80J334KE01DCT-ND - Cut Tape (CT)
490-GRT155C80J334KE01DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GRT155C80J334KE01D
Description
CAP CER 0.33UF 6.3V X6S 0402
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
0.33 µF ±10% 6.3V Ceramic Capacitor X6S 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GRT155C80J334KE01D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.772
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.31400kr.3.14
50kr.0.21380kr.10.69
100kr.0.18370kr.18.37
500kr.0.13388kr.66.94
1.000kr.0.11866kr.118.66
2.500kr.0.10253kr.256.32
5.000kr.0.09288kr.464.40
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.000kr.0.08662kr.866.20
20.000kr.0.07997kr.1,599.40
30.000kr.0.07663kr.2,298.90
50.000kr.0.07294kr.3,647.00
70.000kr.0.07078kr.4,954.60
100.000kr.0.06870kr.6,870.00
120.000kr.0.06772kr.8,126.40
240.000kr.0.06441kr.15,458.40
250.000kr.0.06423kr.16,057.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000