Ceramic Capacitor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1H120JA16D

DigiKey Part Number
490-GCM0335C1H120JA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1H120JA16DCT-ND - Cut Tape (CT)
490-GCM0335C1H120JA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1H120JA16D
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1H120JA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.285
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.12800kr.1.28
50kr.0.08580kr.4.29
100kr.0.07170kr.7.17
500kr.0.05004kr.25.02
1.000kr.0.04346kr.43.46
2.500kr.0.03646kr.91.15
5.000kr.0.03227kr.161.35
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02767kr.415.05
30.000kr.0.02510kr.753.00
45.000kr.0.02382kr.1,071.90
75.000kr.0.02240kr.1,680.00
105.000kr.0.02157kr.2,264.85
150.000kr.0.02078kr.3,117.00
180.000kr.0.02040kr.3,672.00
360.000kr.0.01913kr.6,886.80
375.000kr.0.01906kr.7,147.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000