
GCM31C5C1H104FA16L | |
|---|---|
DigiKey Part Number | 490-GCM31C5C1H104FA16LTR-ND - Tape & Reel (TR) 490-GCM31C5C1H104FA16LCT-ND - Cut Tape (CT) 490-GCM31C5C1H104FA16LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM31C5C1H104FA16L |
Description | CAP CER 0.1UF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±1% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM31C5C1H104FA16L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.071" (1.80mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.75000 | kr.6.75 |
| 10 | kr.4.30800 | kr.43.08 |
| 50 | kr.3.35520 | kr.167.76 |
| 100 | kr.3.06070 | kr.306.07 |
| 500 | kr.2.56442 | kr.1,282.21 |
| 1.000 | kr.2.41093 | kr.2,410.93 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.2.21928 | kr.4,438.56 |
| 4.000 | kr.2.11825 | kr.8,473.00 |
| 6.000 | kr.2.06763 | kr.12,405.78 |
| 10.000 | kr.2.01152 | kr.20,115.20 |
| 14.000 | kr.1.97871 | kr.27,701.94 |
| 20.000 | kr.1.94715 | kr.38,943.00 |
| Unit Price without VAT: | kr.6.75000 |
|---|---|
| Unit Price with VAT: | kr.8.43750 |

