GCM0335C1ER80BA16D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.00422
Datasheet
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1ER80BA16D

DigiKey Part Number
490-GCM0335C1ER80BA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1ER80BA16DCT-ND - Cut Tape (CT)
490-GCM0335C1ER80BA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1ER80BA16D
Description
CAP CER 0.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.8 pF ±0.1pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1ER80BA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.1pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1ER80BA16JMurata Electronics0490-GCM0335C1ER80BA16JTR-NDkr.0.00422Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.64000kr.0.64
10kr.0.17300kr.1.73
50kr.0.11400kr.5.70
100kr.0.09620kr.9.62
500kr.0.06794kr.33.97
1.000kr.0.05923kr.59.23
2.500kr.0.05008kr.125.20
5.000kr.0.04459kr.222.95
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.03675kr.551.25
30.000kr.0.03355kr.1,006.50
45.000kr.0.03195kr.1,437.75
75.000kr.0.03018kr.2,263.50
105.000kr.0.02914kr.3,059.70
150.000kr.0.02815kr.4,222.50
Manufacturers Standard Package
Unit Price without VAT:kr.0.64000
Unit Price with VAT:kr.0.80000