GCM0335C1ER62WA16D is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03166
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.03247
Datasheet
0.62 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1ER62WA16D

DigiKey Part Number
490-GCM0335C1ER62WA16DTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
GCM0335C1ER62WA16D
Description
CAP CER 0.62PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
0.62 pF ±0.05pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1ER62WA16D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±0.05pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
30.000kr.0.03366kr.1,009.80
Unit Price without VAT:kr.0.03366
Unit Price with VAT:kr.0.04208