GCM0335C1E1R8CA16D is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: kr.0.02329
Datasheet
1.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GCM0335C1E1R8CA16D

DigiKey Part Number
490-GCM0335C1E1R8CA16DTR-ND - Tape & Reel (TR)
490-GCM0335C1E1R8CA16DCT-ND - Cut Tape (CT)
490-GCM0335C1E1R8CA16DDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GCM0335C1E1R8CA16D
Description
CAP CER 1.8PF 25V C0G/NP0 0201
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 pF ±0.25pF 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GCM0335C1E1R8CA16D Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0201 (0603 Metric)
Capacitance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
±0.25pF
Thickness (Max)
0.013" (0.33mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GCM0335C1E1R8CA16JMurata Electronics0490-GCM0335C1E1R8CA16JTR-NDkr.0.02329Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.0.63000kr.0.63
10kr.0.13300kr.1.33
50kr.0.08880kr.4.44
100kr.0.07480kr.7.48
500kr.0.05212kr.26.06
1.000kr.0.04520kr.45.20
2.500kr.0.03791kr.94.77
5.000kr.0.03356kr.167.80
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15.000kr.0.02741kr.411.15
30.000kr.0.02487kr.746.10
45.000kr.0.02360kr.1,062.00
75.000kr.0.02219kr.1,664.25
105.000kr.0.02137kr.2,243.85
150.000kr.0.02058kr.3,087.00
Manufacturers Standard Package
Unit Price without VAT:kr.0.63000
Unit Price with VAT:kr.0.78750