
GCM0335C1E150JA16D | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E150JA16DTR-ND - Tape & Reel (TR) 490-GCM0335C1E150JA16DCT-ND - Cut Tape (CT) 490-GCM0335C1E150JA16DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E150JA16D |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±5% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E150JA16D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.12900 | kr.1.29 |
| 50 | kr.0.08620 | kr.4.31 |
| 100 | kr.0.07270 | kr.7.27 |
| 500 | kr.0.05054 | kr.25.27 |
| 1.000 | kr.0.04379 | kr.43.79 |
| 2.500 | kr.0.03670 | kr.91.75 |
| 5.000 | kr.0.03246 | kr.162.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.02646 | kr.396.90 |
| 30.000 | kr.0.02398 | kr.719.40 |
| 45.000 | kr.0.02274 | kr.1,023.30 |
| 75.000 | kr.0.02137 | kr.1,602.75 |
| 105.000 | kr.0.02057 | kr.2,159.85 |
| 150.000 | kr.0.01980 | kr.2,970.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

