
GCM0335C1E150FA16J | |
|---|---|
DigiKey Part Number | 490-GCM0335C1E150FA16JTR-ND - Tape & Reel (TR) 490-GCM0335C1E150FA16JCT-ND - Cut Tape (CT) 490-GCM0335C1E150FA16JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM0335C1E150FA16J |
Description | CAP CER 15PF 25V C0G/NP0 0201 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 15 pF ±1% 25V Ceramic Capacitor C0G, NP0 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM0335C1E150FA16J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.0.64000 | kr.0.64 |
| 10 | kr.0.19300 | kr.1.93 |
| 50 | kr.0.12980 | kr.6.49 |
| 100 | kr.0.11120 | kr.11.12 |
| 500 | kr.0.07870 | kr.39.35 |
| 1.000 | kr.0.06874 | kr.68.74 |
| 2.500 | kr.0.05841 | kr.146.03 |
| 5.000 | kr.0.05217 | kr.260.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50.000 | kr.0.03279 | kr.1,639.50 |
| 100.000 | kr.0.03044 | kr.3,044.00 |
| 150.000 | kr.0.02927 | kr.4,390.50 |
| 250.000 | kr.0.02797 | kr.6,992.50 |
| 350.000 | kr.0.02721 | kr.9,523.50 |
| 500.000 | kr.0.02648 | kr.13,240.00 |
| Unit Price without VAT: | kr.0.64000 |
|---|---|
| Unit Price with VAT: | kr.0.80000 |

